|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-RP-SDPC08DA1
Manufacturer Part #:

RP-SDPC08DA1

Manufacturer:

Description:
Memory Cards MLC 8GB Class 4 R=22MB/s W=12MB/s
Mouser Online Catalog Page 295, Mouser Online Catalog
PDF Page 295, PDF Catalog Page
RP-SDPC08DA1 Datasheet RP-SDPC08DA1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: SD Cards
Memory Size: 8 GB
Sustained Read: 22 MB/s
Sustained Write: 12 MB/s
Active Mode Current: -
Operating Supply Voltage: 4.6 V
Maximum Operating Temperature: + 85 C
Dimensions: 32 mm x 24 mm
Brand: Panasonic
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: P
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KPJX-PM-4S DC Power Connectors 13,317
1935161 Fixed Terminal Blocks 7,256
1935187 Fixed Terminal Blocks 1,265
30310-6002HB Headers & Wire Housings 14,399
24FC1026-I/SN EEPROM 468
RP-SDPC04DA1 Memory Cards 40
28R1457-400 Ferrite Cable Cores 3,927
RP-SDF04GDA1 Memory Cards 50
RP-SMKC08DA1 Memory Cards 53
RB060M-60TR Schottky Diodes & Rectifiers 2,123
Real Time Availability
Stock:
68 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.73
2:
$30.27
5:
$29.34
10:
$28.50
25:
$27.49
50:
$26.81
100:
$26.09
250:
$26.07

To add to a project, please Log In.

153566726 119015281 163172891 168614193 192564755 197847692 199043685 129877524 193312393 147914401 148345839 148689046 190718739 192905276