|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-RP-SDPC04DA1
Manufacturer Part #:

RP-SDPC04DA1

Manufacturer:

Description:
Memory Cards MLC 4GB Class 4 R=22MB/s W=12MB/s
Mouser Online Catalog Page 295, Mouser Online Catalog
PDF Page 295, PDF Catalog Page
RP-SDPC04DA1 Datasheet RP-SDPC04DA1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: SD Cards
Memory Size: 4 GB
Sustained Read: 22 MB/s
Sustained Write: 12 MB/s
Active Mode Current: -
Operating Supply Voltage: 4.6 V
Maximum Operating Temperature: + 85 C
Dimensions: 32 mm x 24 mm
Brand: Panasonic
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: P
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP24-AUI-001 Zigbee / 802.15.4 Modules 2,160
AP4GMCSH4-B Memory Cards 1,949
GRM32ER61E226ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,675
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 373,377
EHRJ45P5ES Modular Connectors / Ethernet Connectors 577
AP4GSDHC6-R Memory Cards 1,441
1N4148 Diodes - General Purpose, Power, Switching 116,235
M85049/52-1-14N Circular MIL Spec Strain Reliefs & Adapters 260
2041021-4 Memory Card Connectors 8,340
UEI30-050-Q12P-C Isolated DC/DC Converters 7
Real Time Availability
Stock:
40 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.98
2:
$19.68
5:
$19.08
10:
$18.53
25:
$17.88
50:
$17.43
100:
$16.97
250:
$16.96
500:
$16.50

To add to a project, please Log In.

153566726 119015281 163172891 193312393 199043685 129877524 168614193 192564755 197847692 147914401 148345839 148689046 190718739 192905276