|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-RP-SDF08GDA1
Manufacturer Part #:

RP-SDF08GDA1

Manufacturer:

Description:
Memory Cards SLC 8GB Class 10 R=95MB/s W=80MB/s
Mouser Online Catalog Page 295, Mouser Online Catalog
PDF Page 295, PDF Catalog Page
RP-SDF08GDA1 Datasheet RP-SDF08GDA1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: SD Cards
Memory Size: 8 GB
Sustained Read: 95 MB/s
Sustained Write: 80 MB/s
Active Mode Current: -
Operating Supply Voltage: 4.6 V
Maximum Operating Temperature: + 85 C
Dimensions: 32 mm x 24 mm
Brand: Panasonic
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: FX
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFSD8192L1BN2TO-I-N2-151-STD Memory Cards 116
RP-SDF02GDA1 Memory Cards 84
RP-SDF04GDA1 Memory Cards 50
SN74AHC125DR Buffers & Line Drivers 4,315
SN74AHC1G125DBVR Buffers & Line Drivers 9,393
ADG3257BRQZ Multiplexer Switch ICs 279
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$145.01
2:
$137.78
5:
$131.70
10:
$126.40
25:
$126.05
50:
$122.66
100:
$118.20

To add to a project, please Log In.

147914401 148689046 165904094 190718739 192905276 119015281 163172891 173753526 193312393 199043685 129877524 148345839 153566726 168614193 192564755 197847692