|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-RP-SDF04GDA1
Manufacturer Part #:

RP-SDF04GDA1

Manufacturer:

Description:
Memory Cards SLC 4GB Class 10 R=90MB/s W=40MB/s
Mouser Online Catalog Page 295, Mouser Online Catalog
PDF Page 295, PDF Catalog Page
RP-SDF04GDA1 Datasheet RP-SDF04GDA1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: SD Cards
Memory Size: 4 GB
Sustained Read: 90 MB/s
Sustained Write: 40 MB/s
Active Mode Current: -
Operating Supply Voltage: 4.6 V
Maximum Operating Temperature: + 85 C
Dimensions: 32 mm x 24 mm
Brand: Panasonic
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: FX
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F4DIS-BB Development Boards & Kits - ARM 234
CHIPI-X10 USB Cables / IEEE 1394 Cables 97
XB2B-WFWT-001 WiFi / 802.11 Modules 176
RS9110-N-11-22-04 WiFi / 802.11 Modules 60
SFSD4096L1BN2TO-I-Q2-151-STD Memory Cards 100
RP-SDPC04DA1 Memory Cards 40
RP-SDF02GDA1 Memory Cards 83
RP-SDPC08DA1 Memory Cards 54
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$78.71
2:
$76.30
5:
$74.12
10:
$70.85
25:
$69.31
50:
$67.85
100:
$67.81

To add to a project, please Log In.

148689046 173753526 193312393 199043685 129877524 153566726 192564755 192905276 197847692 119015281 147914401 148345839 163172891 165904094 168614193 190718739