|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-RP-SDF02GDA1
Manufacturer Part #:

RP-SDF02GDA1

Manufacturer:

Description:
Memory Cards SLC 2GB Class 6 R=22MB/s W=20MB/s
Mouser Online Catalog Page 295, Mouser Online Catalog
PDF Page 295, PDF Catalog Page
RP-SDF02GDA1 Datasheet RP-SDF02GDA1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: SD Cards
Memory Size: 2 GB
Sustained Read: 22 MB/s
Sustained Write: 20 MB/s
Active Mode Current: -
Operating Supply Voltage: 4.6 V
Maximum Operating Temperature: + 85 C
Dimensions: 32 mm x 24 mm
Brand: Panasonic
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: FX
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RP-SMSC02DA1 Memory Cards 122
233009-06 AC Power Cords 1,175
28821 Vibration Motors 1,850
719W-00/02 AC Power Entry Modules 217
RJ11FC2B Modular Connectors / Ethernet Connectors 50
PT06A-12-3P-SR Circular MIL Spec Connector 87
PT02A-12-3S Circular MIL Spec Connector 148
10-101949-012 Circular MIL Spec Tools, Hardware & Accessories 2,852
SFSD2048L1BN2TO-I-DF-161-STD Memory Cards 290
Real Time Availability
Stock:
84 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.03
2:
$42.38
5:
$41.08
10:
$39.91
25:
$38.50
50:
$37.54
100:
$36.54
250:
$36.51

To add to a project, please Log In.

129877524 148689046 192905276 193312393 153566726 192564755 197847692 199043685 147914401 148345839 165904094 168614193 119015281 163172891 190718739