Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-PX-PAC-X1IU-0P5
Manufacturer Part #:

PX-PAC-X1IU-0P5

Manufacturer:

Description:
Programmers - Universal & Memory Based EX1 Isolated - DWire10 Pin
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Programmers - Universal & Memory Based
RoHS: RoHS Compliant Details
Product: Programmer Kits
Tool Is For Evaluation Of: MN101C, MN103L, MN103S
Interface Type: I2C, UART
Brand: Panasonic
Description/Function: On-board debugging and programming environment
For Use With: MN101C, MN103L, MN103S
Packaging: Bulk
Series: Prog Tool
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $478.13

To add to a project, please Log In.


192658486 153566726 197847692 192564755 147914401 119015281