|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-NN31002A-BB
Manufacturer Part #:

NN31002A-BB

Manufacturer:

Description:
Non-Isolated DC/DC Converters 0.6 to 5.5Vout 4A PSiP DC-DC POL
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,874, Mouser Online Catalog
PDF Page 2,874, PDF Catalog Page
NN31002A-BB Datasheet NN31002A-BB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 5.56 W
Input Voltage: 4.5 V to 28 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.6 V to 5.5 V
Output Current-Channel 1: 4 A
Mounting Style: SMD/SMT
Package / Case Size: HQFN-57
Brand: Panasonic
Dimensions: 8.5 mm x 7.5 mm x 4.7 mm
Height: 4.7 mm
Length: 8.5 mm
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: NN3100x
Factory Pack Quantity: 500
Width: 7.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B3F-1000 Tactile Switches 26,322
SMLV56RGB1W1 Standard LEDs - SMD 15,837
EROP3CSA Pliers & Tweezers 33
44529 Pliers & Tweezers 7
NN31002A-EVB-0 Power Management IC Development Tools 1
60A18-4-040S Input Devices 1
13427 Solder 7
13236 Solder 67
Real Time Availability
Stock:
335 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$14.15
10:
$11.66
50:
$11.29
100:
$10.43
200:
$9.64
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$8.78
$8.11
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188492425 181805539 184384503 177828354 189985796 106889023 128046203