|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-NN31000A-BB
Manufacturer Part #:

NN31000A-BB

Manufacturer:

Description:
Non-Isolated DC/DC Converters 0.6 to 5.5Vout 10A PSiP DC-DC POL
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,874, Mouser Online Catalog
PDF Page 2,874, PDF Catalog Page
NN31000A-BB Datasheet NN31000A-BB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 5.56 W
Input Voltage: 4.5 V to 28 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.6 V to 5.5 V
Output Current-Channel 1: 10 A
Mounting Style: SMD/SMT
Package / Case Size: HQFN-57
Brand: Panasonic
Dimensions: 8.5 mm x 7.5 mm x 4.7 mm
Height: 4.7 mm
Length: 8.5 mm
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: NN3100x
Factory Pack Quantity: 500
Width: 7.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TXM-315-LR RF Modules 467
RUEF300 Resettable Fuses - PPTC 8,126
BAT-HLD-001-THM Coin Cell Battery Holders 9,685
LXDC55FAAA-203 Non-Isolated DC/DC Converters 2,235
PKMCS0909E4000-R1 Audio Indicators & Alerts 27,402
MAX6001EUR+T Voltage References 1,962
RXM-315-LR RF Modules 3
Real Time Availability
Stock:
416 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$18.68
10:
$15.38
50:
$14.89
100:
$13.77
200:
$12.72
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$11.59
$10.71
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128046203 189985796 106889023 177828354 184384503 181805539 188492425