Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-NN30312A-VB
Manufacturer Part #:

NN30312A-VB

Manufacturer:

Description: Voltage Regulators - Switching Regulators DC/DC Step Down Reg HQFN 6.0x6.0
Lifecycle: New At Mouser
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Topology: Buck
Input Voltage MAX: 30 V
Switching Frequency: 250 kHz to 1.25 MHz
Output Voltage: 750 mV to 5.5 V
Output Current: 10 A
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: QFN-40
Brand: Panasonic
Input Voltage MIN: 4.5 V
Load Regulation: 3.5 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NN
Factory Pack Quantity: 5000
Type: Step-Down Regulators
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
277 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.77
  10: $5.57
  50: $5.40
  100: $4.99
  250: $4.61
  500: $4.20
  1,000: $3.88
  2,500: $3.73
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $3.50
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NN30310AAVB
Voltage Regulators - Switching Regulators DC/DC St ...
Panasonic
1: $4.81
NN30196A-VB
Voltage Regulators - Switching Regulators DC/DC St ...
Panasonic
1: $6.38
NN30295A-VB
Voltage Regulators - Switching Regulators DC/DC St ...
Panasonic
1: $4.09
AN30180A-PR
LDO Voltage Controllers Vout 1.15-2.8 1200mA 1Ch B ...
Panasonic
1: $2.92
AN30181A-VL
LDO Voltage Controllers Vout 1.2-1.8 800mA 2Ch Buc ...
Panasonic
1: $3.85
AN30182A-PB
LDO Voltage Controllers Vout 1.0-1.8 800mA 2Ch Buc ...
Panasonic
1: $4.33
AN30183A-PR
LDO Voltage Controllers Vout 0.8-2.4 600mA 1Ch DCD ...
Panasonic
1: $3.85
AN30185A-VL
LDO Voltage Controllers Vout 0.8-2.4 600mA 2Ch DCD ...
Panasonic
1: $3.53
NN30195A-VB
Voltage Regulators - Switching Regulators DC/DC St ...
Panasonic
1: $3.85
NN30321A-VB
Voltage Regulators - Switching Regulators Vo .75-5 ...
Panasonic
3770: $1.38


106889023 146182906 147914401 153995796 188492425 158451729 110087055 119015281 197847692 179415828