|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-NN30310AAVB
Manufacturer Part #:

NN30310AAVB

Manufacturer:

Description:
Voltage Regulators - Switching Regulators DC/DC Step Down Reg HQFN 024-A3-0404
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QFN-EP-24
Output Voltage: 750 mV to 5.5 V
Output Current: 3 A
Input Voltage MAX: 30 V
Topology: Buck
Input Voltage MIN: 6 V
Switching Frequency: 250 kHz to 1.25 MHz
Maximum Operating Temperature: + 150 C
Series: NN
Brand: Panasonic
Load Regulation: 3.5 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 3000
Type: Step-Down Regulators
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMP007AIYZFT Board Mount Temperature Sensors 1,004
Si53306-B-GM Clock Drivers & Distribution 582
73100-0103 RF Connectors / Coaxial Connectors 2,675
TPS73512DRBR LDO Voltage Regulators 4,262
TMP006EVM Temperature Sensor Development Tools 15
C1608C0G1H103J080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,619
TUHS5F12 AC/DC Power Modules 67
TPS735285DRVR LDO Voltage Regulators 4,291
74HC540DB,112 Buffers & Line Drivers 2,193
AZ1117EH-3.3TRG1 LDO Voltage Regulators 13,480
Real Time Availability
Stock:
3,223 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.81
10:
$3.87
100:
$3.18
250:
$3.08
500:
$2.85
$2.40
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$2.22
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

179415828 197847692 106889023 128534242 158451729 119015281 147914401 188492425 146182906 153995796 110087055