Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-NN30295A-VB
Manufacturer Part #:

NN30295A-VB

Manufacturer:

Description:
Voltage Regulators - Switching Regulators DC/DC Step Down Reg HQFN 024-A3-0404
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Topology: Buck
Input Voltage MAX: 5.6 V
Switching Frequency: 500 kHz to 2 MHz
Output Voltage: 600 mV to 3.5 V
Output Current: 6 A
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: QFN-EP-24
Brand: Panasonic
Input Voltage MIN: 1.7 V
Load Regulation: 3 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NN
Factory Pack Quantity: 5000
Type: Step-Down Regulators
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
290 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.09
  10: $3.29
  100: $2.71
  250: $2.62
  500: $2.42
  1,000: $2.04
  2,500: $1.89
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $1.81
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


179415828 106889023 147914401 158451729 188492425 119015281 158646201 181308271 197847692 110087055 146182906 153995796