Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-NN30196A-VB
Manufacturer Part #:

NN30196A-VB

Manufacturer:

Description:
Voltage Regulators - Switching Regulators DC/DC Step Down Reg HQFN 6.0x6.0
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Topology: Buck
Input Voltage MAX: 5.6 V
Switching Frequency: 500 kHz to 2 MHz
Output Voltage: 600 mV to 3.5 V
Output Current: 9 A
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: QFN-40
Brand: Panasonic
Input Voltage MIN: 3.1 V
Load Regulation: 3.5 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NN
Factory Pack Quantity: 5000
Type: Step-Down Regulators
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
258 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.38
  10: $5.26
  50: $5.09
  100: $4.70
  250: $4.35
  500: $3.96
  1,000: $3.66
  2,500: $3.52
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $3.30
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


179415828 106889023 146182906 153995796 110087055 119015281 147914401 188492425 158451729 158646201 181308271 197847692