|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-MTM231232LBF
Manufacturer Part #:

MTM231232LBF

Manufacturer:

Description:
MOSFET P-ch Power MOSFET SOT-323
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 740, Mouser Online Catalog
PDF Page 740, PDF Catalog Page
MTM231232LBF Datasheet MTM231232LBF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SC-70-3
Number of Channels: 1 Channel
Transistor Polarity: P-Channel
Vds - Drain-Source Breakdown Voltage: - 20 V
Id - Continuous Drain Current: - 3 A
Rds On - Drain-Source Resistance: 45 mOhms
Vgs - Gate-Source Voltage: 10 V
Vgs th - Gate-Source Threshold Voltage: - 0.85 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Panasonic
Configuration: Single
Fall Time: 70 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 500 mW
Rise Time: 25 ns
Series: MTM
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 120 ns
Typical Turn-On Delay Time: 25 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,245,835
LSM303DTR Accelerometers 433
GRM21BR72A474KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,202
LSM9DS0TR IMUs - Inertial Measurement Units 1,365
CC2541F256RHAT RF System on a Chip - SoC 2,404
CRCW08051K00FKEA Thick Film Resistors - SMD 326,765
EMK107BBJ106MA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,706
74438323010 Fixed Inductors 4,951
ABM11-26.000MHZ-D2X-T3 Crystals 2,231
CRCW08051M00FKEA Thick Film Resistors - SMD 185,091
Real Time Availability
Stock:
4,009 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.61
10:
$0.451
100:
$0.284
$0.219
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.181
$0.169
$0.16

To add to a project, please Log In.

136644102 197847692 124993488 119015281 147914401