|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-MN63Y1210AF
Manufacturer Part #:

MN63Y1210AF

Manufacturer:

Description:
RFID Transponders NFC UART LSI synch serial5-V comm
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 2,368, Mouser Online Catalog
PDF Page 2,368, PDF Catalog Page
MN63Y1210AF Datasheet MN63Y1210AF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: RFID Transponders
RoHS: RoHS Compliant Details
Memory Size: 4 kbit
Operating Frequency: 100 kHz
Mounting Style: SMD/SMT
Package / Case: SSOP-16
Packaging: Reel
Brand: Panasonic
Function: Optimized for RF interface implementation on applications
Series: MN63Y
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VL6180XV0NR/1 Proximity Sensors 4,665
25AA1024-I/MF EEPROM 2,169
ADR03BKSZ-REEL7 Voltage References 3,523
TPS79601DCQR LDO Voltage Regulators 5,574
MAX3070EESD+ RS-422/RS-485 Interface IC 1,634
LXMS33HCNG-134 RFID Transponders 10,841
JMK212BJ476MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,944
ADR363BUJZ-REEL7 Voltage References 1,286
10EAH1 AC Power Entry Modules 280
Real Time Availability
Stock:
1,821 Can Ship Immediately

On Order:
0

Factory Lead-Time:
25 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.77
10:
$2.25
100:
$1.67
500:
$1.57
$1.25
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.09
$1.06
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128063166 183421187 162286207 142553546 197847692 122231709 111368638 147914401 113268078 119015281 127196762