|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-MN63Y1208-E1
Manufacturer Part #:

MN63Y1208-E1

Manufacturer:

Description:
RFID Transponders NFC LSI I2C AEC encr (FeliCa TypeB)
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 2,368, Mouser Online Catalog
PDF Page 2,368, PDF Catalog Page
MN63Y1208-E1 Datasheet MN63Y1208-E1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: RFID Transponders
RoHS: RoHS Compliant Details
Memory Size: 4 kbit
Operating Frequency: 100 kHz
Mounting Style: SMD/SMT
Package / Case: QFN-16
Packaging: Reel
Brand: Panasonic
Function: Optimized for RF interface implementation on applications
Series: MN63Y
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS563200DDCT Voltage Regulators - Switching Regulators 7,404
BAT-HLD-001 Coin Cell Battery Holders 39,546
GRM21BC80G226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 148,529
GRM21BR71A106KE51K Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,673
929974-01-36-RK Headers & Wire Housings 3,160
M24LR-DISCOVERY RFID Transponder Tools 37
B3U-1000P-B Tactile Switches 1,881
JUWT1105MCD Supercapacitors / Ultracapacitors 5,152
MN63Y1210AF RFID Transponders 1,821
M24SR02-YMC6T/2 RFID Transponders 4,175
Real Time Availability
Stock:
1,990 Can Ship Immediately

On Order:
0

Factory Lead-Time:
25 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.08
10:
$2.50
100:
$1.86
500:
$1.74
$1.39
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.21
$1.18
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128063166 183421187 162286207 142553546 122231709 111368638 113268078 119015281 197847692 127196762 147914401