|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-MN101LR05DXW
Manufacturer Part #:

MN101LR05DXW

Manufacturer:

Description:
8-bit Microcontrollers - MCU ROM 64KB, RAM 4KB 80-TQFP ReRAM MCU
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFP-80
Core: AM13L
Data Bus Width: 8 bit
Maximum Clock Frequency: 10 MHz
Program Memory Size: 64 kB
Data RAM Size: 4 kB
ADC Resolution: 12 bit
Operating Supply Voltage: 1.8 V to 3.6 V
Maximum Operating Temperature: + 85 C
Packaging: Tray
Brand: Panasonic
Data ROM Size: 64 k
Data ROM Type: ReRAM
Interface Type: SPI, UART
Minimum Operating Temperature: - 40 C
Number of I/Os: 69 I/O
Number of Timers/Counters: 1 Timer
Program Memory Type: ReROM
Series: MN101L
Factory Pack Quantity: 1000
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Unit Weight: 0.018117 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FSA551UCX Analog Switch ICs 2,000
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 530,806
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,736,726
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 213,975
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 175,483
WSL2512R1000FEA Current Sense Resistors - SMD 30,605
LG R971-KN-1 Standard LEDs - SMD 337,773
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,385,427
GRM188R61A225KE34D Multilayer Ceramic Capacitors MLCC - SMD/SMT 318,939
GRM31CR71A226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,509
Real Time Availability
Stock:
333 Can Ship Immediately

On Order:
0

Factory Lead-Time:
23 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.68
10:
$5.50
50:
$5.32
100:
$4.92
250:
$4.55
500:
$4.14
$3.83
$3.68

To add to a project, please Log In.

105197758 145380953 100122048 147914401 172674984 197847692 171773735 119015281