|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-MN101LR04DXW
Manufacturer Part #:

MN101LR04DXW

Manufacturer:

Description:
8-bit Microcontrollers - MCU ROM 64KB, RAM 4KB 64-TQFP ReRAM MCU
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 2,397, Mouser Online Catalog
PDF Page 2,397, PDF Catalog Page
MN101LR04DXW Datasheet MN101LR04DXW Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFP-64
Core: AM13L
Data Bus Width: 8 bit
Maximum Clock Frequency: 10 MHz
Program Memory Size: 64 kB
Data RAM Size: 4 kB
ADC Resolution: 12 bit
Operating Supply Voltage: 1.8 V to 3.6 V
Maximum Operating Temperature: + 85 C
Series: MN101L
Brand: Panasonic
Data ROM Size: 64 k
Data ROM Type: ReRAM
Interface Type: SPI, UART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 6
Number of I/Os: 53 I/O
Number of Timers/Counters: 1 Timer
Packaging: Tray
Program Memory Type: ReROM
Factory Pack Quantity: 500
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si4468-A2A-IM RF Transceiver 367
DS28CM00R-A00+T Security ICs / Authentication ICs 11,453
STM32F411RET6 ARM Microcontrollers - MCU 3,152
1N4007 Rectifiers 427,586
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 153,069
MCP9804-E/MS Board Mount Temperature Sensors 1,121
MC34063ADR Voltage Regulators - Switching Regulators 15,167
PRTR5V0U2X,215 ESD Suppressors 13,715
LQG15HS3N3S02D Fixed Inductors 73,652
LQM2HPN2R2MG0L Fixed Inductors 18,185
Real Time Availability
Stock:
317 Can Ship Immediately

On Order:
0

Factory Lead-Time:
23 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.33
10:
$5.21
50:
$5.05
100:
$4.66
250:
$4.31
500:
$3.93
$3.63
$3.49

To add to a project, please Log In.

105197758 145380953 100122048 119015281 197847692 147914401 171773735