|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-MN101EFA7DXY
Manufacturer Part #:

MN101EFA7DXY

Manufacturer:

Description:
8-bit Microcontrollers - MCU ROM 64KB RAM 4KB 64-LQFP touch key IC
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 2,397, Mouser Online Catalog
PDF Page 2,397, PDF Catalog Page
MN101EFA7DXY Datasheet MN101EFA7DXY Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: LQFP-64
Core: MN101E
Data Bus Width: 8 bit
Maximum Clock Frequency: 16 MHz
Program Memory Size: 64 kB
Data RAM Size: 4 kB
ADC Resolution: 10 bit
Operating Supply Voltage: 5.5 V
Maximum Operating Temperature: + 85 C
Brand: Panasonic
Data RAM Type: RAM
Data ROM Size: 64 kB
Data ROM Type: EEPROM
Interface Type: Serial
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 12
Number of I/Os: 55 I/O
Number of Timers/Counters: 10 Timer
Packaging: Tray
Processor Series: MN101EFA7D
Program Memory Type: EEPROM
Factory Pack Quantity: 500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.92
10:
$4.76
100:
$3.92
200:
$3.80
500:
$3.51
$2.95
$2.73

To add to a project, please Log In.

188440697 147914401 197847692 171773735 119015281