|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-MN101EFA7DXW
Manufacturer Part #:

MN101EFA7DXW

Manufacturer:

Description:
8-bit Microcontrollers - MCU ROM 64KB RAM 4KB 64-TQFP touch key IC
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 2,397, Mouser Online Catalog
PDF Page 2,397, PDF Catalog Page
MN101EFA7DXW Datasheet MN101EFA7DXW Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: LQFP-64
Core: MN101E
Data Bus Width: 8 bit
Maximum Clock Frequency: 16 MHz
Program Memory Size: 64 kB
Data RAM Size: 4 kB
ADC Resolution: 10 bit
Operating Supply Voltage: 5.5 V
Maximum Operating Temperature: + 85 C
Brand: Panasonic
Data RAM Type: RAM
Data ROM Size: 64 kB
Data ROM Type: EEPROM
Interface Type: Serial
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 12
Number of I/Os: 55 I/O
Number of Timers/Counters: 10 Timer
Packaging: Tray
Processor Series: MN101EFA7D
Program Memory Type: EEPROM
Factory Pack Quantity: 500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MK22FN512VLL12 ARM Microcontrollers - MCU 288
MK20DN128VMP5 ARM Microcontrollers - MCU 489
ICE5LP1K-SWG36ITR50 FPGA - Field Programmable Gate Array 272
MK20DN512VMC10 ARM Microcontrollers - MCU 315
MK20FN1M0VMD12 ARM Microcontrollers - MCU 105
MK22FN128VMP10 ARM Microcontrollers - MCU 289
MK20DN64VMP5 ARM Microcontrollers - MCU 489
MK20DN32VMP5 ARM Microcontrollers - MCU 489
MN101EFA6AXW 8-bit Microcontrollers - MCU 497
5M570ZM100I5N CPLD - Complex Programmable Logic Devices 766
Real Time Availability
Stock:
497 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.92
10:
$4.76
100:
$3.92
200:
$3.80
500:
$3.51
$2.95
$2.73

To add to a project, please Log In.

188440697 197847692 119015281 147914401 171773735