Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-LNX898LKDAC
Manufacturer Part #:

LNX898LKDAC

Manufacturer:

Description:
Standard LEDs - Through Hole 3.0mm Round 630mm Orange GaAsP
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 178, Mouser Online Catalog
PDF Page 178, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Orange
Luminous Intensity: 50 mcd
Wavelength/Color Temperature: 630 nm
Forward Current: 20 mA
Forward Voltage: 2.1 V
LED Size: 3 mm
Series: LN
Packaging: Bulk
Brand: Panasonic
Lens Dimensions: 3 mm
Lens Shape: Round
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NetduinoPlus2 Development Boards & Kits - ARM 318
LR6XWA/B2 Consumer Battery & Photo Battery 30,960
LR8N3-G Linear Voltage Regulators 19,685
SA105E104MAA Multilayer Ceramic Capacitors MLCC - Leaded 47,511
TL074CN Operational Amplifiers - Op Amps 12,880
ERJ-3GEYJ103V Thick Film Resistors - SMD 1,492,956
PMEG4030ER,115 Schottky Diodes & Rectifiers 27,233
TEPT4400 Ambient Light Sensors 16,308
NC4FBH XLR Connectors 610
PN2222A Bipolar Transistors - BJT 16,227
Real Time Availability
Stock:
684 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.379
  100: $0.245
  500: $0.234
  1,000: $0.195
  2,000: $0.162
  10,000: $0.159
  25,000: $0.156

To add to a project, please Log In.


This product is also available in:
104724368 140221120 114307872 168527666 121159121 135275941 146259450 169091142 185618521 110967980 120930513