|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNJ998CKCDA
Manufacturer Part #:

LNJ998CKCDA

Manufacturer:

Description:
Standard LEDs - Through Hole 3.0mm Round 467nm Blue InGaN
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LNJ998CKCDA Datasheet LNJ998CKCDA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Blue
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 467 nm
Luminous Intensity: 400 mcd
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.1 V
Series: LN
Packaging: Bulk
Brand: Panasonic
Lens Dimensions: 3 mm
Lens Shape: Round
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RAPC722X DC Power Connectors 15,070
NRJ6HF Phone Connectors 20,496
MCP9804T-E/MC Board Mount Temperature Sensors 3,059
1N4148 Diodes - General Purpose, Power, Switching 116,210
LM317T Linear Voltage Regulators 10,594
LTL17KTBS3KS Standard LEDs - Through Hole 14,905
151033BS03000 Standard LEDs - Through Hole 1,586
LTL-1CHEE Standard LEDs - Through Hole 5,329
LNJ297RKRACS Standard LEDs - Through Hole 795
LNG897CK8 Standard LEDs - Through Hole 847
Real Time Availability
Stock:
407 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.90
10:
$0.714
100:
$0.524
500:
$0.50
$0.393
$0.341
$0.339
$0.333

To add to a project, please Log In.

104724368 140221120 114307872 121159121 135275941 146259450 168527666 169091142 185618521 110967980 120930513