Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-LNJ953W8CRA
Manufacturer Part #:

LNJ953W8CRA

Manufacturer:

Description:
Standard LEDs - SMD LED BL SD VW
Mouser Online Catalog Page 178, Mouser Online Catalog
PDF Page 178, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
LED Size: 1.8 mm x 1.1 mm x 0.5 mm
Illumination Color: Blue
Wavelength/Color Temperature: 470 nm
Forward Current: 5 mA
Forward Voltage: 2.9 V
Luminous Intensity: 10 mcd
Series: LN
Packaging: Reel
Brand: Panasonic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,322 Can Ship Immediately

On Order: 5000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  10: $0.436
  100: $0.282
  500: $0.269
  1,000: $0.225
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.186
  10,000: $0.182
  25,000: $0.179
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
188997260 104724368 121159121 169091142 110967980 135275941 168527666 146259450