|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNJ947W8CRA
Manufacturer Part #:

LNJ947W8CRA

Manufacturer:

Description:
Standard LEDs - SMD LED BL RECT
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LNJ947W8CRA Datasheet LNJ947W8CRA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Illumination Color: Blue
Package / Case: 0402
LED Size: 1 mm x 0.5 mm x 0.2 mm
Wavelength/Color Temperature: 472 nm
Luminous Intensity: 18 mcd
If - Forward Current: 5 mA
Vf - Forward Voltage: 2.9 V
Series: LN
Packaging: Reel
Brand: Panasonic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,520
B3U-1000P Tactile Switches 19,173
FA-128 32.0000MF20X-K3 Crystals 29,384
LNJ347W83RA Standard LEDs - SMD 45,173
CRCW04021K00FKED Thick Film Resistors - SMD 675,633
CRCW0402100RFKED Thick Film Resistors - SMD 787,371
CRCW040210K0FKED Thick Film Resistors - SMD 929,362
LNJ247W82RA Standard LEDs - SMD 24,757
LNJ447W84RA1 Standard LEDs - SMD 16,322
LNJ047X8ARA Standard LEDs - SMD 8,902
Real Time Availability
Stock:
13,479 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.52
10:
$0.342
100:
$0.194
$0.144
$0.115
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
$0.104
$0.102
$0.101
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128063166 106104619 183421187 188997260 104724368 121159121 135275941 146259450 110967980 168527666 169091142