|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNJ937W8CRA
Manufacturer Part #:

LNJ937W8CRA

Manufacturer:

Description:
Standard LEDs - SMD LED BL HI-BRT ESS
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LNJ937W8CRA Datasheet LNJ937W8CRA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Illumination Color: Blue
Package / Case: 0603
LED Size: 1.6 mm x 0.8 mm x 0.2 mm
Wavelength/Color Temperature: 472 nm
Luminous Intensity: 17 mcd
If - Forward Current: 5 mA
Vf - Forward Voltage: 2.9 V
Series: LN
Packaging: Reel
Brand: Panasonic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE113-A-M256K Bluetooth / 802.15.1 Modules 5,890
MMA8453QR1 Accelerometers 13,936
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,862,938
LNJ337W83RA Standard LEDs - SMD 22,817
MCP2551-E/SN CAN Interface IC 3,958
AP7361-FGE-7 LDO Voltage Regulators 4,138
MF-MSMF150/24X-2 Resettable Fuses - PPTC 21,529
DZ2W13000L Zener Diodes 1,561
PZU14B2,115 Zener Diodes 2,378
DZ2W06200L Zener Diodes 2,844
Real Time Availability
Stock:
15,065 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.48
10:
$0.317
100:
$0.18
$0.133
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.106
$0.097
$0.095
$0.093
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128063166 106104619 183421187 188997260 104724368 121159121 169091142 110967980 135275941 146259450 168527666