|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNJ926W8CRA
Manufacturer Part #:

LNJ926W8CRA

Manufacturer:

Description:
Standard LEDs - SMD LED SOFT BLUE SD VW
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LNJ926W8CRA Datasheet LNJ926W8CRA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Illumination Color: Blue
Package / Case: 0603
LED Size: 1.6 mm x 0.8 mm x 0.35 mm
Wavelength/Color Temperature: 470 nm
Luminous Intensity: 11.5 mcd
If - Forward Current: 5 mA
Vf - Forward Voltage: 2.9 V
Series: LN
Packaging: Reel
Brand: Panasonic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 512,339
ADR03AUJZ-REEL7 Voltage References 6,020
LNJ626W8CRA Standard LEDs - SMD 7,229
B1100-13-F Schottky Diodes & Rectifiers 15,075
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 664,692
LMP7715MF/NOPB Operational Amplifiers - Op Amps 1,299
181-026-213R531 D-Sub High Density Connectors 261
TR3B106K016C0500 Tantalum Capacitors - Solid SMD 2,684
180-M26-113R911 D-Sub High Density Connectors 103
BRL2518T2R2M Fixed Inductors 3,835
Real Time Availability
Stock:
3,392 Can Ship Immediately

On Order:

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.57
10:
$0.436
100:
$0.282
500:
$0.269
$0.225
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.186
$0.182
$0.179
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128063166 106104619 183421187 188997260 104724368 121159121 146259450 169091142 110967980 135275941 168527666