|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNJ8L6C18RA
Manufacturer Part #:

LNJ8L6C18RA

Manufacturer:

Description:
High Power LEDs - Single Color LED RED HI-BRT PLCC 7600MCD 623nm CLR
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LNJ8L6C18RA Datasheet LNJ8L6C18RA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Red
Wavelength: 623 nm
Luminous Intensity: 7600 mcd
If - Forward Current: 200 mA
Vf - Forward Voltage: 2.45 V
Mounting Style: SMD/SMT
Series: LN
Packaging: Reel
Brand: Panasonic
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OVS5MRBCR4 High Power LEDs - Single Color 43,834
M95M01-RMN6TP EEPROM 3,184
MAX485ESA+ RS-422/RS-485 Interface IC 2,375
MAX6818EAP+T Supervisory Circuits 1,254
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 259,718
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,538
HMK325B7225KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,307
SKY12208-478LF RF Switch ICs 2,215
FSM1LPTR Tactile Switches 18,465
MAX9939AUB+ Special Purpose Amplifiers 2,895
Real Time Availability
Stock:
927 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.55
10:
$2.06
100:
$1.53
500:
$1.44
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.15
$1.00
$0.992
$0.976
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188997260 106019560 104724368 146259450 115368871 121159121