Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-LNJ8L4C38RA
Manufacturer Part #:

LNJ8L4C38RA

Manufacturer:

Description:
Standard LEDs - SMD LED RED HI-BRT PLCC 2800MCD 614nm CLR
Lifecycle: New At Mouser
Mouser Online Catalog Page 178, Mouser Online Catalog
PDF Page 178, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: PLCC-4
LED Size: 3.5 mm x 2.8 mm x 1.8 mm
Illumination Color: Red
Wavelength/Color Temperature: 623 nm
Forward Current: 70 mA
Forward Voltage: 2.3 V
Luminous Intensity: 2800 mcd
Series: LN
Packaging: Reel
Brand: Panasonic
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 23,779
FT232RL-REEL USB Interface IC 28,678
SN75176BDR RS-485 Interface IC 26,917
G5V-2-H1-DC12 Low Signal Relays - PCB 5,771
BAT-HLD-001 Coin Cell Battery Holders 59,946
L6470PD Motor / Motion / Ignition Controllers & Drivers 1,128
UA78M05CDCYR Linear Voltage Regulators 30,658
SRR1210-101M Fixed Inductors 6,870
SRR1210-330M Fixed Inductors 12,492
SRR1210-470M Fixed Inductors 4,119
Real Time Availability
Stock:
1,975 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.02
  10: $1.64
  100: $1.22
  500: $1.14
  1,000: $0.913
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.794
  10,000: $0.774
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
104724368 188997260 106019560 121159121 135275941 146259450 110967980 168527666 169091142