Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-LNJ8L4C28RAA
Manufacturer Part #:

LNJ8L4C28RAA

Manufacturer:

Description:
Standard LEDs - SMD TOPLED RED 1810MCD 617NM CLR 4PLCC
Mouser Online Catalog Page 178, Mouser Online Catalog
PDF Page 178, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
LED Size: 3.5 mm x 2.8 mm
Illumination Color: Red
Forward Current: 70 mA
Forward Voltage: 2.3 V
Luminous Intensity: 1810 mcd
Series: LN
Packaging: Reel
Brand: Panasonic
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.64
  10: $1.30
  100: $0.952
  500: $0.909
  1,000: $0.714
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.62
  10,000: $0.615
  24,000: Quote

To add to a project, please Log In.


This product is also available in:
188997260 104724368 121159121 146259450 110967980 135275941 168527666 169091142