Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-LNJ8L4C18RAA
Manufacturer Part #:

LNJ8L4C18RAA

Manufacturer:

Description:
Standard LEDs - SMD TOPLED RED 1130MCD 617NM CLR 4PLCC
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
LED Size: 3.5 mm x 2.8 mm
Illumination Color: Red
Forward Current: 70 mA
Forward Voltage: 2.3 V
Luminous Intensity: 1130 mcd
Series: LN
Packaging: Reel
Brand: Panasonic
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TXS2-12V Low Signal Relays - PCB 1,091
879B Digital Multimeters 4
557-1702-203F LED Panel Mount Indicators 72
Real Time Availability
Stock:
56 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 56 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.52
  10: $1.20
  100: $0.881
  500: $0.841
  1,000: $0.661
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.575
  10,000: $0.57
  24,000: Quote

To add to a project, please Log In.


This product is also available in:
188997260 104724368 121159121