Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-LNJ853W86RA
Manufacturer Part #:

LNJ853W86RA

Manufacturer:

Description: Standard LEDs - SMD LED SOFT ORG SD VW
Mouser Online Catalog Page 178, Mouser Online Catalog
PDF Page 178, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 0704 (1810 metric)
LED Size: 1.8 mm x 1.1 mm x 0.5 mm
Illumination Color: Orange
Wavelength/Color Temperature: 605 nm
Forward Current: 5 mA
Forward Voltage: 1.95 V
Luminous Intensity: 9 mcd
Series: LN
Packaging: Reel
Brand: Panasonic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,115 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.304
  100: $0.173
  1,000: $0.128
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.102
  10,000: $0.093
  25,000: $0.091
  50,000: $0.09
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS2511DGNR
USB Switch ICs Charging Port Cntrlr & Crnt Ltd Pwr ...
Texas Instruments
1: $1.87
MCP1525T-I/TT
Voltage References 2.5V
Microchip Technology
1: $0.92
42878-6218
Modular Connectors / Ethernet Connectors VERT 6/6 ...
Molex
1: $0.94
74HCT595PW,118
Counter Shift Registers 8BIT SHIFT REGISTER W/OUTP ...
NXP Semiconductors
1: $0.91
MURA110T3G
Rectifiers 100V 1A UltraFast
ON Semiconductor
1: $0.46
LM5116MH/NOPB
Switching Controllers Sync Buck Controller
Texas Instruments
1: $6.52
614108247221
USB Connectors WR-COM Type A 8Pin Hortzl Revsble
Wurth Electronics
1: $2.81
EEE-FP1A330AR
Aluminum Electrolytic Capacitors - SMD 33UF 10V EL ...
Panasonic
1: $0.53


This product is also available in:
188997260 104724368 121159121 146259450 169091142 110967980 135275941 168527666