|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNJ853W83RA
Manufacturer Part #:

LNJ853W83RA

Manufacturer:

Description:
Standard LEDs - SMD LED ORG SD VW
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LNJ853W83RA Datasheet LNJ853W83RA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Illumination Color: Orange
LED Size: 1.8 mm x 1.1 mm x 0.5 mm
Wavelength/Color Temperature: 620 nm
Luminous Intensity: 17 mcd
If - Forward Current: 5 mA
Vf - Forward Voltage: 1.9 V
Series: LN
Packaging: Reel
Brand: Panasonic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232RG-VREG3V3-WE USB Cables / IEEE 1394 Cables 723
39-01-2060 Headers & Wire Housings 127,202
STM32F427IIT6 ARM Microcontrollers - MCU 235
FMMT493TA Bipolar Transistors - BJT 17,868
3-794630-2 Pin & Socket Connectors 8,054
TL1963AKTTR LDO Voltage Regulators 1,220
BC807-40,215 Bipolar Transistors - BJT 88,660
SI7113DN-T1-GE3 MOSFET 9,270
DS90LV011ATMF/NOPB LVDS Interface IC 8,293
LNJ953W8CRA Standard LEDs - SMD 8,788
Real Time Availability
Stock:
789 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.46
10:
$0.304
100:
$0.173
$0.128
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.102
$0.093
$0.091
$0.09
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128063166 106104619 183421187 188997260 104724368 121159121 110967980 135275941 168527666 169091142 146259450