|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-LNJ847W86RA
Manufacturer Part #:

LNJ847W86RA

Manufacturer:

Description:
Standard LEDs - SMD LED ORG RECT
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 0402
LED Size: 1 mm x 0.5 mm x 0.2 mm
Illumination Color: Orange
Wavelength/Color Temperature: 605 nm
Forward Current: 5 mA
Forward Voltage: 1.95 V
Luminous Intensity: 30 mcd
Series: LN
Packaging: Reel
Brand: Panasonic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 279,613
SKY12347-362LF Attenuators 2,809
LNJ347W83RA Standard LEDs - SMD 52,906
LNJ247W82RA Standard LEDs - SMD 20,601
LNJ447W84RA1 Standard LEDs - SMD 12,361
BLM18PG181SN1D EMI Filter Beads, Chips & Arrays 57,830
CGJ2B2C0G1H681J050BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,161
C1005C0G1H680J050BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,024
ERJ-2RKF4701X Thick Film Resistors - SMD 408,981
CONMMCX001 RF Connectors / Coaxial Connectors 1,846
Real Time Availability
Stock:
4,158 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.51
  10: $0.298
  100: $0.139
  1,000: $0.108
  2,500: $0.082
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.074
  24,000: $0.069
  48,000: $0.068
  96,000: $0.067
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
188997260 104724368 121159121 146259450 169091142 110967980 135275941 168527666