|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNJ847W83RA
Manufacturer Part #:

LNJ847W83RA

Manufacturer:

Description:
Standard LEDs - SMD LED ORG RECT
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LNJ847W83RA Datasheet LNJ847W83RA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Illumination Color: Orange
Package / Case: 0402
LED Size: 1 mm x 0.5 mm x 0.2 mm
Wavelength/Color Temperature: 620 nm
Luminous Intensity: 30 mcd
If - Forward Current: 5 mA
Vf - Forward Voltage: 1.95 V
Series: LN
Packaging: Reel
Brand: Panasonic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,312,988
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,418
STM32F437IIT6 ARM Microcontrollers - MCU 943
HSMF-C163 Standard LEDs - SMD 5,987
LNJ347W83RA Standard LEDs - SMD 45,423
LNJ947W8CRA Standard LEDs - SMD 13,504
VLMY1500-GS08 Standard LEDs - SMD 18,987
LNJ247W82RA Standard LEDs - SMD 25,357
CDBQR0130L Schottky Diodes & Rectifiers 6,185
RC0402JR-072K2L Thick Film Resistors - SMD 62,756
Real Time Availability
Stock:
7,725 Can Ship Immediately

On Order:

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.51
10:
$0.298
100:
$0.139
$0.108
$0.082
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
$0.074
$0.069
$0.068
$0.067
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128063166 106104619 183421187 188997260 104724368 121159121 169091142 110967980 135275941 146259450 168527666