Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-LNJ826W86RA
Manufacturer Part #:

LNJ826W86RA

Manufacturer:

Description:
Standard LEDs - SMD LED SOFT ORG HI-BRT USS
Mouser Online Catalog Page 178, Mouser Online Catalog
PDF Page 178, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 0603 (1608 metric)
LED Size: 1.6 mm x 0.8 mm x 0.35 mm
Illumination Color: Orange
Wavelength/Color Temperature: 605 nm
Forward Current: 10 mA
Forward Voltage: 1.92 V
Luminous Intensity: 16.9 mcd
Series: LN
Packaging: Reel
Brand: Panasonic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,372 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.304
  100: $0.173
  1,000: $0.128
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.102
  10,000: $0.093
  25,000: $0.091
  50,000: $0.09
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
188997260 104724368 121159121 146259450 110967980 135275941 168527666 169091142