|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNJ826W83RA
Manufacturer Part #:

LNJ826W83RA

Manufacturer:

Description:
Standard LEDs - SMD LED ORG HI-BRT USS
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LNJ826W83RA Datasheet LNJ826W83RA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Illumination Color: Orange
Package / Case: 0603
LED Size: 1.6 mm x 0.8 mm x 0.35 mm
Wavelength/Color Temperature: 620 nm
Luminous Intensity: 19 mcd
If - Forward Current: 5 mA
Vf - Forward Voltage: 1.9 V
Series: LN
Packaging: Reel
Brand: Panasonic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LNJ326W83RA Standard LEDs - SMD 36,367
LNJ626W8CRA Standard LEDs - SMD 7,139
DS1818R-5+T&R Supervisory Circuits 7,289
PRTR5V0U2X,215 ESD Suppressors 13,515
0603YC104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 365,505
LNJ426W83RA Standard LEDs - SMD 7,355
LNJ926W8CRA Standard LEDs - SMD 3,392
BLM18PG471SN1D EMI Filter Beads, Chips & Arrays 55,916
LNJ437W84RA Standard LEDs - SMD 9,365
GJM1555C1H200FB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,977
Real Time Availability
Stock:
7,828 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.46
10:
$0.304
100:
$0.173
$0.128
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.102
$0.093
$0.091
$0.09
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128063166 106104619 183421187 188997260 104724368 121159121 110967980 135275941 168527666 146259450 169091142