|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNJ498CK4AA
Manufacturer Part #:

LNJ498CK4AA

Manufacturer:

Description:
Standard LEDs - Through Hole 3.0mm Round 595nm Amber InGaAlP
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LNJ498CK4AA Datasheet LNJ498CK4AA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Amber
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 595 nm
Luminous Intensity: 180 mcd
If - Forward Current: 20 mA
Vf - Forward Voltage: 2 V
Series: LN
Packaging: Bulk
Brand: Panasonic
Lens Dimensions: 3 mm
Lens Shape: Round
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WP710A10SECK/J3 Standard LEDs - Through Hole 2,892
LNJ297RKRACS Standard LEDs - Through Hole 795
WP710A10SECK/J4 Standard LEDs - Through Hole 2,000
LNJ497CK4DA Standard LEDs - Through Hole 440
LN88RCPX Standard LEDs - Through Hole 625
271-10K-RC Metal Film Resistors - Through Hole 430,110
271-1.0M-RC Metal Film Resistors - Through Hole 112,340
271-1K-RC Metal Film Resistors - Through Hole 179,118
271-470K-RC Metal Film Resistors - Through Hole 32,060
Real Time Availability
Stock:
503 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.74
10:
$0.569
100:
$0.368
500:
$0.352
$0.293
$0.243
$0.238
$0.234

To add to a project, please Log In.

104724368 140221120 185618521 120930513 169091142 114307872 121159121 135275941 110967980 146259450 168527666