|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNJ482YKXXE
Manufacturer Part #:

LNJ482YKXXE

Manufacturer:

Description:
Standard LEDs - Through Hole 2.0mm Round 590nm Amber GaAsP
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LNJ482YKXXE Datasheet LNJ482YKXXE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Amber
LED Size: 2 mm
Wavelength/Color Temperature: 590 nm
Luminous Intensity: 2 mcd
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.2 V
Series: LN
Packaging: Bulk
Brand: Panasonic
Lens Dimensions: 2 mm
Lens Shape: Round
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 9,016
760K DC Power Connectors 4,587
SKQNAED010 Tactile Switches 100,658
4301.1405 AC Power Entry Modules 878
L722A DC Power Connectors 5,373
RK09L114001T Potentiometers 777
320.01E11RED Tactile Switches 1,842
ECQ-E2104KF Film Capacitors 14,030
CB50 LED Mounting Hardware 9,786
SSL-LX203CAT Standard LEDs - Through Hole 508
Real Time Availability
Stock:
717 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.46
10:
$0.356
100:
$0.23
500:
$0.22
$0.183
$0.152
$0.149
$0.146

To add to a project, please Log In.

104724368 140221120 110967980 120930513 185618521 121159121 135275941 146259450 114307872 168527666 169091142