Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-LNJ482YKXAH
Manufacturer Part #:

LNJ482YKXAH

Manufacturer:

Description:
Standard LEDs - Through Hole 2.0mm Round 590nm Amber GaAsP
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 178, Mouser Online Catalog
PDF Page 178, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Amber
Luminous Intensity: 2 mcd
Wavelength/Color Temperature: 590 nm
Forward Current: 20 mA
Forward Voltage: 2.2 V
LED Size: 2 mm
Series: LN
Packaging: Bulk
Brand: Panasonic
Lens Dimensions: 2 mm
Lens Shape: Round
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
764 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.46
  10: $0.356
  100: $0.23
  500: $0.22
  1,000: $0.183
  2,000: $0.152
  10,000: $0.149
  25,000: $0.146

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HIH-4000-001
Board Mount Humidity Sensors 2.54MM SIP lead pitch ...
Honeywell
1: $21.33
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.46
NYS229
Phone Connectors 1/4" MONO OPEN REAN
REAN / Neutrik
1: $1.04
796949-4
Fixed Terminal Blocks 5.08MM VERTICAL 4P wire prot ...
TE Connectivity
1: $1.49
ECA-1HHG222
Aluminum Electrolytic Capacitors - Leaded 2200uF 5 ...
Panasonic
1: $1.71
AS05008MS-R
Speakers & Transducers 1.5W 8 OHM 85DB 800HZ MYLAR
PUI Audio
1: $4.03
22-01-2035
Headers & Wire Housings 3 CRT TERM HOUSING
Molex
1: $0.34
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.20
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
89130-0103
Headers & Wire Housings 30P IDC SOCKET
3M Electronic Solutions Division
1: $1.94
89110-0103
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $1.78
4808-3000-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.45
LNJ282RKRXE
Standard LEDs - Through Hole 2.0mm Round 700nm Red ...
Panasonic
1: $0.57
LNJ998CKCDA
Standard LEDs - Through Hole 3.0mm Round 467nm Blu ...
Panasonic
1: $0.90
LNJ482YKXXE
Standard LEDs - Through Hole 2.0mm Round 590nm Amb ...
Panasonic
1: $0.46
LNG477YKY
Standard LEDs - Through Hole 3.0x3.0mm Rectangle 5 ...
Panasonic
1: $0.48
WP483YDT
Standard LEDs - Through Hole YELLOW DIFFUSED CYLIN ...
Kingbright
1: $0.18
LDS-C303RI
LED Displays & Accessories RHD LHD Single Grn Seve ...
Lumex
1: $1.70
WP483GDT
Standard LEDs - Through Hole GREEN DIFFUSED CYLIND ...
Kingbright
1: $0.18


This product is also available in:
104724368 140221120 114307872 121159121 135275941 110967980 120930513 185618521 146259450 168527666 169091142