|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNJ426W83RA
Manufacturer Part #:

LNJ426W83RA

Manufacturer:

Description:
Standard LEDs - SMD LED AMBR BI-BRT USS
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LNJ426W83RA Datasheet LNJ426W83RA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Illumination Color: Amber
Package / Case: 0603
LED Size: 1.6 mm x 0.8 mm x 0.35 mm
Wavelength/Color Temperature: 589 nm
Luminous Intensity: 35 mcd
If - Forward Current: 10 mA
Vf - Forward Voltage: 2.05 V
Series: LN
Packaging: Reel
Brand: Panasonic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RK73H2BTTD1001F Thick Film Resistors - SMD 2,482,768
3522-2 Fuse Holder 15,047
LNJ326W83RA Standard LEDs - SMD 36,767
LNJ626W8CRA Standard LEDs - SMD 7,251
ILD213T Transistor Output Optocouplers 6,749
3-640426-2 Headers & Wire Housings 13,247
ES2D-E3/52T Rectifiers 5,084
LNJ926W8CRA Standard LEDs - SMD 3,397
CRCW12061K80FKEA Thick Film Resistors - SMD 13,833
TAP685K050GSB Tantalum Capacitors - Solid Leaded 60
Real Time Availability
Stock:
7,445 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.46
10:
$0.304
100:
$0.173
$0.128
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.102
$0.093
$0.091
$0.09
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 128063166 106104619 183421187 188997260 104724368 169091142 110967980 135275941 168527666 146259450