|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNJ347W83RA
Manufacturer Part #:

LNJ347W83RA

Manufacturer:

Description:
Standard LEDs - SMD LED GR RECT
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LNJ347W83RA Datasheet LNJ347W83RA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Illumination Color: Green
Package / Case: 0402
LED Size: 1 mm x 0.5 mm x 0.2 mm
Wavelength/Color Temperature: 572 nm
Luminous Intensity: 13 mcd
If - Forward Current: 5 mA
Vf - Forward Voltage: 1.95 V
Series: LN
Packaging: Reel
Brand: Panasonic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,764,422
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,983
LNJ947W8CRA Standard LEDs - SMD 13,479
CRCW04021K00FKED Thick Film Resistors - SMD 675,633
CRCW040210K0FKED Thick Film Resistors - SMD 929,362
ERJ-2RKF1003X Thick Film Resistors - SMD 939,985
CRCW04020000Z0ED Thick Film Resistors - SMD 868,127
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 213,523
LNJ247W82RA Standard LEDs - SMD 24,757
LNJ447W84RA1 Standard LEDs - SMD 16,322
Real Time Availability
Stock:
45,173 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.51
10:
$0.298
100:
$0.139
$0.108
$0.082
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
$0.074
$0.069
$0.068
$0.067
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128063166 106104619 183421187 188997260 104724368 121159121 169091142 110967980 135275941 168527666 146259450