|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNJ326W83RA
Manufacturer Part #:

LNJ326W83RA

Manufacturer:

Description:
Standard LEDs - SMD LED YLW/GR HI-BRT USS
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LNJ326W83RA Datasheet LNJ326W83RA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Illumination Color: Green
Package / Case: 0603
LED Size: 1.6 mm x 0.8 mm x 0.35 mm
Wavelength/Color Temperature: 572 nm
Luminous Intensity: 18 mcd
If - Forward Current: 10 mA
Vf - Forward Voltage: 2.05 V
Series: LN
Packaging: Reel
Brand: Panasonic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 231,129
CRCW060310K0FKEA Thick Film Resistors - SMD 911,054
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 319,850
ERJ-2GE0R00X Thick Film Resistors - SMD 1,230,328
TC1262-3.3VDBTR LDO Voltage Regulators 12,795
CRCW06031K00FKEA Thick Film Resistors - SMD 664,715
LNJ426W83RA Standard LEDs - SMD 7,435
CRCW0603100KFKEA Thick Film Resistors - SMD 299,809
LNJ826W86RA Standard LEDs - SMD 8,556
Real Time Availability
Stock:
36,667 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.48
10:
$0.281
100:
$0.132
$0.102
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.077
$0.07
$0.065
$0.064
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128063166 106104619 183421187 188997260 104724368 121159121 110967980 135275941 168527666 146259450 169091142