Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-LNJ309GKGAD
Manufacturer Part #:

LNJ309GKGAD

Manufacturer:

Description:
Standard LEDs - Through Hole 4.0mm Round 565nm Green GaP
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 178, Mouser Online Catalog
PDF Page 178, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Green
Luminous Intensity: 6 mcd
Wavelength/Color Temperature: 565 nm
Forward Current: 20 mA
Forward Voltage: 2.2 V
LED Size: 4 mm
Series: LN
Packaging: Bulk
Brand: Panasonic
Lens Dimensions: 4 mm
Lens Shape: Round
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NMJ6HCD2 Phone Connectors 43,580
NUCLEO-F411RE Development Boards & Kits - ARM 2,184
AT90CAN128-15AZ 8-bit Microcontrollers - MCU 1,136
MSP-GANG Development Software 75
TBU-CA065-100-WH Surge Suppressors 18,364
MAX8556ETE+T LDO Voltage Regulators 3,965
LNJ998CKCDA Standard LEDs - Through Hole 817
LNJ297RKRACS Standard LEDs - Through Hole 1,861
LNG477YKY Standard LEDs - Through Hole 631
LNJ209RKRAD Standard LEDs - Through Hole 775
Real Time Availability
Stock:
1,427 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  10: $0.413
  100: $0.268
  500: $0.255
  1,000: $0.213
  2,000: $0.176
  10,000: $0.173
  25,000: $0.17

To add to a project, please Log In.


This product is also available in:
104724368 140221120 110967980 168527666 169091142 185618521 114307872 120930513 121159121 135275941 146259450