Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-LNJ308G8TRA
Manufacturer Part #:

LNJ308G8TRA

Manufacturer:

Description:
Standard LEDs - SMD LED PURE GR SS TYP
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 0603
LED Size: 1.6 mm x 0.8 mm x 0.8 mm
Illumination Color: Green
Wavelength/Color Temperature: 565 nm
Forward Current: 10 mA
Forward Voltage: 2.03 V
Luminous Intensity: 5 mcd
Series: LN
Packaging: Reel
Brand: Panasonic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
188997260 104724368 121159121