|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNJ276CK2AA
Manufacturer Part #:

LNJ276CK2AA

Manufacturer:

Description:
Standard LEDs - Through Hole 3.2mm Round 645nm Red InGaAlP
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LNJ276CK2AA Datasheet LNJ276CK2AA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Red
LED Size: 3.2 mm
Wavelength/Color Temperature: 632 nm
Luminous Intensity: 260 mcd
If - Forward Current: 20 mA
Vf - Forward Voltage: 2 V
Series: LN
Packaging: Bulk
Brand: Panasonic
Lens Dimensions: 3.2 mm
Lens Shape: Round
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 16,592
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 340,242
C0603H102J1GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,706
PKB24SPCH3601-B0 Audio Indicators & Alerts 1,629
STM32F103C6T6A ARM Microcontrollers - MCU 1,629
LM78L05ACZ Linear Voltage Regulators 34,189
132134RP RF Connectors / Coaxial Connectors 484
17E-1724-2 D-Sub Backshells 979
Real Time Availability
Stock:
636 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.46
10:
$0.356
100:
$0.23
500:
$0.22
$0.183
$0.152
$0.149
$0.146

To add to a project, please Log In.

104724368 140221120 169091142 110967980 168527666 185618521 121159121 135275941 146259450 114307872 120930513