|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNJ252W82RA
Manufacturer Part #:

LNJ252W82RA

Manufacturer:

Description:
Standard LEDs - SMD LED RED SD VW
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Illumination Color: Red
LED Size: 1.7 mm x 1.1 mm x 0.4 mm
Wavelength/Color Temperature: 645 nm
Luminous Intensity: 25 mcd
If - Forward Current: 10 mA
Vf - Forward Voltage: 1.85 V
Series: LN
Packaging: Reel
Brand: Panasonic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX1968EUI+ Gate Drivers 1,525
ST-LINK/V2 Programmers - Processor Based 87
DS28CM00R-A00+T Security ICs / Authentication ICs 11,453
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 340,242
MPL3115A2R1 Board Mount Pressure Sensors 9,962
39-01-2060 Headers & Wire Housings 127,202
ATTINY5-TSHR 8-bit Microcontrollers - MCU 18,636
AD595CDZ Board Mount Temperature Sensors 368
STX-3500-4NTR Phone Connectors 2,957
LNJ953W8CRA Standard LEDs - SMD 8,788
Real Time Availability
Stock:
1,509 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1509 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.55
10:
$0.366
100:
$0.208
$0.154
Reel of 5000
To purchase full reel, order in multiples of 5000:
$0.123
$0.112
$0.11
$0.108

To add to a project, please Log In.

188997260 104724368 121159121