Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-LNJ247W82RA
Manufacturer Part #:

LNJ247W82RA

Manufacturer:

Description:
Standard LEDs - SMD LED RED RECT
Mouser Online Catalog Page 178, Mouser Online Catalog
PDF Page 178, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 0402
LED Size: 1 mm x 0.5 mm x 0.2 mm
Illumination Color: Red
Wavelength/Color Temperature: 630 nm
Forward Current: 5 mA
Forward Voltage: 1.95 V
Luminous Intensity: 16 mcd
Series: LN
Packaging: Reel
Brand: Panasonic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-2RKF1002X Thick Film Resistors - SMD 3,479,011
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,208,460
LNJ947W8CRA Standard LEDs - SMD 16,847
ERJ-2GE0R00X Thick Film Resistors - SMD 4,027,911
LNJ347W83RA Standard LEDs - SMD 10,614
LNJ447W84RA1 Standard LEDs - SMD 17,223
ERJ-2RKF4702X Thick Film Resistors - SMD 341,341
T491A106K006AT7280 Tantalum Capacitors - Solid SMD 15,843
ERJ-2RKF2700X Thick Film Resistors - SMD 64,140
C0603C474K8RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,910
Real Time Availability
Stock:
22,958 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.51
  10: $0.298
  100: $0.139
  1,000: $0.108
  2,500: $0.082
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.074
  24,000: $0.069
  48,000: $0.068
  96,000: $0.067
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
188997260 104724368 110967980 135275941 146259450 121159121 168527666 169091142