|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNJ03004GLD1
Manufacturer Part #:

LNJ03004GLD1

Manufacturer:

Description:
High Power LEDs - White White LED 2,700K 3230 135 lm/W 2in1
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LNJ03004GLD1 Datasheet LNJ03004GLD1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 50 lm
Color Rendering Index - CRI: 82
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 75 mA
Viewing Angle: -
Vf - Forward Voltage: 6.2 V
Mounting Style: SMD/SMT
Series: LNJ0300
Packaging: Reel
Package / Case: 3230
Brand: Panasonic
Features: -
Height: 0.6 mm
LED Size: 3.2 mm x 3 mm x 0.6 mm
Length: 3.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Width: 3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPT3001DNPT Ambient Light Sensors 3,510
GW PSLRS1.EC-LPLR-5U8X-1-150-R18 High Power LEDs - White 11,197
MXA9-PW27-H001 High Power LEDs - White 63
CXB1304-0000-000N0HC230G High Power LEDs - White 62
LR T68F-U1AA-1-1-Z Standard LEDs - SMD 230,615
NCP18XH103F03RB NTC Thermistors 33,966
OVSRRGBCC3TM Standard LEDs - SMD 16,447
LT Q39G-Q1S2-25-1-5 Standard LEDs - SMD 22,461
Real Time Availability
Stock:
3,940 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.76
10:
$0.587
100:
$0.38
500:
$0.363
$0.302
Reel of 4000
To purchase full reel, order in multiples of 4000:
$0.25
$0.246
$0.241

To add to a project, please Log In.

121159121 196277461 146259450 155729329