|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNJ03004BND1
Manufacturer Part #:

LNJ03004BND1

Manufacturer:

Description:
High Power LEDs - White White LED 5,000K 3230 150 lm/W 1in1
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 26.5 lm
Color Rendering Index - CRI: 82
Luminous Intensity: -
Viewing Angle: -
If - Forward Current: 60 mA
Vf - Forward Voltage: 2.95 V
Mounting Style: SMD/SMT
Series: LNJ0300
Packaging: Reel
Brand: Panasonic
Features: -
Height: 0.6 mm
Length: 3.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Package / Case: 3230
Width: 3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328-PU 8-bit Microcontrollers - MCU 11,946
64128M FC BW-3 LCD Graphic Display Modules & Accessories 1,150
GRM31CR60J476KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,597
LNJ03004BDD1 High Power LEDs - White 11,177
1825027-2 Pushbutton Switches 18,896
FSM4JH Tactile Switches 34,199
47346-0001 USB Connectors 20,739
AT89C51CC03CA-S3SUM 8-bit Microcontrollers - MCU 345
1-6450869-0 Hard Metric Connectors 177
LNJ03004BLD1 High Power LEDs - White 3,110
Real Time Availability
Stock:
3,204 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.49
10:
$0.379
100:
$0.245
Reel of 500
To purchase full reel, order in multiples of 500:
500:
$0.234
$0.195
$0.162
$0.159
$0.156

To add to a project, please Log In.

145022269 121159121 146259450 196277461