|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNJ03004BLD1
Manufacturer Part #:

LNJ03004BLD1

Manufacturer:

Description:
High Power LEDs - White White LED 2,700K 3230 150 lm/W 1in1
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LNJ03004BLD1 Datasheet LNJ03004BLD1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 24.7 lm
Color Rendering Index - CRI: 82
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 60 mA
Viewing Angle: -
Vf - Forward Voltage: 2.95 V
Mounting Style: SMD/SMT
Series: LNJ0300
Packaging: Reel
Package / Case: 3230
Brand: Panasonic
Features: -
Height: 0.6 mm
LED Size: 3.2 mm x 3 mm x 0.6 mm
Length: 3.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Width: 3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 164
OPT3001DNPT Ambient Light Sensors 3,510
TPL5110DDCT Timers & Support Products 613
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,246
FT2232H MINI MODULE Interface Development Tools 611
761K DC Power Connectors 6,912
NC3MBH XLR Connectors 2,770
LNJ03004BDD1 High Power LEDs - White 9,677
L130-2780001400001 High Power LEDs - White 6,000
LNJ03004BND1 High Power LEDs - White 3,986
Real Time Availability
Stock:
3,105 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.49
10:
$0.379
100:
$0.245
500:
$0.234
$0.195
Reel of 4000
To purchase full reel, order in multiples of 4000:
$0.162
$0.159
$0.156

To add to a project, please Log In.

155729329 121159121 146259450 196277461