|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNJ03004BDD1
Manufacturer Part #:

LNJ03004BDD1

Manufacturer:

Description:
High Power LEDs - White White LED 6,500K 3230 150 lm/W 1in1
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LNJ03004BDD1 Datasheet LNJ03004BDD1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 6500 K
Luminous Flux/Radiant Flux: 26.5 lm
Color Rendering Index - CRI: 82
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 60 mA
Viewing Angle: -
Vf - Forward Voltage: 2.95 V
Mounting Style: SMD/SMT
Series: LNJ0300
Packaging: Reel
Package / Case: 3230
Brand: Panasonic
Features: -
Height: 0.6 mm
LED Size: 3.2 mm x 3 mm x 0.6 mm
Length: 3.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Width: 3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,423
MAX3232ECAE+ RS-232 Interface IC 1,501
B550C-13-F Schottky Diodes & Rectifiers 6,764
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 258,899
MBR0520LT1G Schottky Diodes & Rectifiers 78,895
PTS12066V100 Resettable Fuses - PPTC 7,860
CSTCE20M0V13L99-R0 Resonators 2,987
MSS6132-472MLB Fixed Inductors 477
BU4909G-TR Supervisory Circuits 2,865
Real Time Availability
Stock:
9,677 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.49
10:
$0.379
100:
$0.245
500:
$0.234
$0.195
Reel of 4000
To purchase full reel, order in multiples of 4000:
$0.162
$0.159
$0.156

To add to a project, please Log In.

102257279 121159121 196277461 146259450